REC30K-2424SZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC30K-4805D

DigiKey Part Number
945-REC30K-4805D-ND
Manufacturer
Manufacturer Product Number
REC30K-4805D
Description
30W DC/DC-CONVERTER 'ECONOLINE'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 2A, 2A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
REC30K-4805D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A, 2A
Power (Watts)
30 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
83%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 108
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.144.67000kr.144.67
5kr.139.28200kr.696.41
10kr.137.02400kr.1,370.24
25kr.134.09280kr.3,352.32
50kr.131.91280kr.6,595.64
100kr.129.76500kr.12,976.50
250kr.126.97624kr.31,744.06
500kr.124.90374kr.62,451.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.144.67000
Unit Price with VAT:kr.180.83750