



REC3-053.3SRW/H4/A | |
|---|---|
DigiKey Part Number | 945-1838-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-053.3SRW/H4/A |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 900mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-053.3SRW/H4/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 900mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.152.87000 | kr.152.87 |
| 5 | kr.147.96400 | kr.739.82 |
| 10 | kr.141.12600 | kr.1,411.26 |
| 25 | kr.136.93360 | kr.3,423.34 |
| 50 | kr.134.87080 | kr.6,743.54 |
| 100 | kr.131.06400 | kr.13,106.40 |
| 250 | kr.122.22776 | kr.30,556.94 |
| Unit Price without VAT: | kr.152.87000 |
|---|---|
| Unit Price with VAT: | kr.191.08750 |

