


R0.5S8-0512 | |
|---|---|
DigiKey Part Number | R0.5S8-0512-ND |
Manufacturer | |
Manufacturer Product Number | R0.5S8-0512 |
Description | DC DC CONVERTER 12V 500MW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.5S8-0512 Models |
Category | Current - Output (Max) 42mA |
Mfr | Power (Watts) 500 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 1 | Efficiency 77% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SMD Module |
Voltage - Output 1 | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.54.33275 | kr.2,173.31 |
| Unit Price without VAT: | kr.54.33275 |
|---|---|
| Unit Price with VAT: | kr.67.91594 |

