50 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTXE-104ED333-C-50.000-TR

DigiKey Part Number
2151-RTXE-104ED333-C-50.000-TR-ND - Tape & Reel (TR)
2151-RTXE-104ED333-C-50.000-TRCT-ND - Cut Tape (CT)
2151-RTXE-104ED333-C-50.000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTXE-104ED333-C-50.000-TR
Description
XTAL OSC TCXO 50MHZ 3.3V HCMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±2.5ppm
Series
Absolute Pull Range (APR)
±1ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
7mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
O 50,0-JT32C-A-K-3,3-LFJauch Quartz1.0011908-1053-1-NDkr.18.20000Parametric Equivalent
In-Stock: 990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.90000kr.14.90
10kr.12.95300kr.129.53
25kr.12.24640kr.306.16
50kr.11.74040kr.587.02
100kr.11.25540kr.1,125.54
250kr.10.64408kr.2,661.02
500kr.10.20436kr.5,102.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.78294kr.9,782.94
2.000kr.9.37934kr.18,758.68
3.000kr.9.15116kr.27,453.48
5.000kr.8.87182kr.44,359.10
7.000kr.8.69258kr.60,848.06
Manufacturers Standard Package
Unit Price without VAT:kr.14.90000
Unit Price with VAT:kr.18.62500