
OXL4516MK-D3-5-100.000-3.3 | |
|---|---|
DigiKey Part Number | 2151-OXL4516MK-D3-5-100.000-3.3-ND |
Manufacturer | |
Manufacturer Product Number | OXL4516MK-D3-5-100.000-3.3 |
Description | XTL OSC OCXO 100.000MHZ 3.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MHz OCXO CMOS Oscillator 3.3V 8-DIP, 5 Leads |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppb |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 8-DIP, 5 Leads |
Type | Size / Dimension 0.602" L x 0.602" W (15.30mm x 15.30mm) |
Frequency | Height - Seated (Max) 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.2,496.37600 | kr.12,481.88 |
| Unit Price without VAT: | kr.2,496.37600 |
|---|---|
| Unit Price with VAT: | kr.3,120.47000 |



