
H130B-12.000-16-2525-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-H130B-12.000-16-2525-EXT-TR-ND - Tape & Reel (TR) 2151-H130B-12.000-16-2525-EXT-TRCT-ND - Cut Tape (CT) 2151-H130B-12.000-16-2525-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-12.000-16-2525-EXT-TR |
Description | CRYSTAL 12.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 16pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±25ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.47300 | kr.24.73 |
| 25 | kr.2.33800 | kr.58.45 |
| 50 | kr.2.24060 | kr.112.03 |
| 100 | kr.2.14800 | kr.214.80 |
| 250 | kr.2.03108 | kr.507.77 |
| 500 | kr.1.94702 | kr.973.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.86643 | kr.1,866.43 |
| 2.000 | kr.1.78921 | kr.3,578.42 |
| 3.000 | kr.1.74555 | kr.5,236.65 |
| 5.000 | kr.1.69206 | kr.8,460.30 |
| 7.000 | kr.1.65773 | kr.11,604.11 |
| 10.000 | kr.1.62212 | kr.16,221.20 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

