
CP3225-100.000-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP3225-100.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP3225-100.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP3225-100.000-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP3225-100.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 100MHZ 2.5V LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.15000 | kr.33.15 |
| 10 | kr.28.79900 | kr.287.99 |
| 25 | kr.27.23440 | kr.680.86 |
| 50 | kr.26.10960 | kr.1,305.48 |
| 100 | kr.25.03050 | kr.2,503.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.23.99755 | kr.4,799.51 |
| 400 | kr.23.00748 | kr.9,202.99 |
| 600 | kr.22.44793 | kr.13,468.76 |
| 1.000 | kr.21.76262 | kr.21,762.62 |
| 1.400 | kr.21.32315 | kr.29,852.41 |
| 2.000 | kr.20.86720 | kr.41,734.40 |
| 2.400 | kr.20.63804 | kr.49,531.30 |
| Unit Price without VAT: | kr.33.15000 |
|---|---|
| Unit Price with VAT: | kr.41.43750 |

