Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R414503150 | |
|---|---|
DigiKey Part Number | 2201-R414503150-ND |
Manufacturer | |
Manufacturer Product Number | R414503150 |
Description | PRECISION ATTENUATOR: TNC 3DB 12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 12.4 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,146.05000 | kr.4,146.05 |
| Unit Price without VAT: | kr.4,146.05000 |
|---|---|
| Unit Price with VAT: | kr.5,182.56250 |








