Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413220150 | |
|---|---|
DigiKey Part Number | 2201-R413220150-ND |
Manufacturer | |
Manufacturer Product Number | R413220150 |
Description | PRECISION ATTENUATOR: SMA3.5 20D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26.5 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413320000 | Radiall USA, Inc. | 0 | 2201-R413320000-ND | kr.2,956.98000 | Parametric Equivalent |
| R413320150 | Radiall USA, Inc. | 0 | 2201-R413320150-ND | kr.4,199.43000 | Parametric Equivalent |
| R413820121 | Radiall USA, Inc. | 0 | 2201-R413820121-ND | kr.1,573.41000 | Parametric Equivalent |
| 2682-6460-20 | Amphenol XMA | 10 | 5984-2682-6460-20-ND | kr.1,871.00000 | Parametric Equivalent |
| 2682-6460-20-CRYO | Amphenol XMA | 4 | 5984-2682-6460-20-CRYO-ND | kr.2,542.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,237.01000 | kr.3,237.01 |
| Unit Price without VAT: | kr.3,237.01000 |
|---|---|
| Unit Price with VAT: | kr.4,046.26250 |











