
8386 | |
|---|---|
DigiKey Part Number | 469-8386-ND |
Manufacturer | |
Manufacturer Product Number | 8386 |
Description | DISK N45 NICUNI D3/4" X 1/16"(A) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N45 0.750" Dia x 0.062" H (19.05mm x 1.57mm) |
Category | Material Neodymium Iron Boron (NdFeB) |
Manufacturer Radial Magnets, Inc. | Finish NiCuNi |
Packaging Bulk | Grade N45 |
Part Status Active | Gauss Strength 11900G |
Shape Cylindrical | Size 0.750" Dia x 0.062" H (19.05mm x 1.57mm) |
Magnetization Axial | Operating Temperature 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 5 | kr.6.20000 | kr.31.00 |
| 10 | kr.5.89600 | kr.58.96 |
| 25 | kr.5.52360 | kr.138.09 |
| 50 | kr.5.27100 | kr.263.55 |
| 100 | kr.5.03970 | kr.503.97 |
| 500 | kr.4.57444 | kr.2,287.22 |
| 1.000 | kr.4.40148 | kr.4,401.48 |
| 5.000 | kr.4.05353 | kr.20,267.65 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |



