6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD, No Lead
B39(3,4)xx1R9xx(H110,U470) Top
B39(3,4)xx1R9xx(H110,U470) Side

B39431R0900U410

Digi-Key Part Number
495-2380-2-ND - Tape & Reel (TR)
495-2380-1-ND - Cut Tape (CT)
495-2380-6-ND - Digi-Reel®
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Manufacturer Product Number
B39431R0900U410
Supplier
Description
SAW RES 433.9200MHZ SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
433.92MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.4dB - Bandwidth 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualcomm (RF front-end (RFFE) filters)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
433.92MHz
Bandwidth
-
Insertion Loss
1.4dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr.8.11000kr.8.11
10kr.7.18300kr.71.83
50kr.6.71260kr.335.63
100kr.5.93170kr.593.17
500kr.5.61968kr.2,809.84
1,000kr.4.68299kr.4,682.99
2,500kr.4.52691kr.11,317.27
Tape & Reel (TR)
QtyUnit PriceExt Price
9,000kr.4.37082kr.39,337.38