
QBLP630-IR2 | |
|---|---|
DigiKey Part Number | 1516-1265-2-ND - Tape & Reel (TR) 1516-1265-1-ND - Cut Tape (CT) 1516-1265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP630-IR2 |
Description | LED IR CHIP WLP 880NM 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.4V 50mA 0.2mW/sr @ 20mA 140° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP630-IR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.2mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.97100 | kr.19.71 |
| 100 | kr.1.40860 | kr.140.86 |
| 500 | kr.1.15482 | kr.577.41 |
| 1.000 | kr.1.07110 | kr.1,071.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.96331 | kr.2,889.93 |
| 6.000 | kr.0.90835 | kr.5,450.10 |
| 9.000 | kr.0.88016 | kr.7,921.44 |
| 15.000 | kr.0.84831 | kr.12,724.65 |
| 21.000 | kr.0.82936 | kr.17,416.56 |
| 30.000 | kr.0.81088 | kr.24,326.40 |
| 75.000 | kr.0.77010 | kr.57,757.50 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

