New Product
16 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT325S-16.000MAHE-T

DigiKey Part Number
4981-QT325S-16.000MAHE-TTR-ND - Tape & Reel (TR)
4981-QT325S-16.000MAHE-TCT-ND - Cut Tape (CT)
4981-QT325S-16.000MAHE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT325S-16.000MAHE-T
Description
3.2X2.5 30/30PPM 25C-40~85C 12PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16M12PI/XT324-10YIC2.7833155-16M12PI/XT324-10CT-NDkr.1.52000Parametric Equivalent
In-Stock: 141
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.54200kr.25.42
25kr.2.40400kr.60.10
50kr.2.30400kr.115.20
100kr.2.20890kr.220.89
250kr.2.08916kr.522.29
500kr.2.00268kr.1,001.34
1.000kr.1.91975kr.1,919.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.79545kr.5,386.35
6.000kr.1.72119kr.10,327.14
9.000kr.1.67922kr.15,112.98
15.000kr.1.62781kr.24,417.15
21.000kr.1.59482kr.33,491.22
30.000kr.1.56059kr.46,817.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000