
QPF4750EVB | |
|---|---|
DigiKey Part Number | 2312-QPF4750EVB-ND |
Manufacturer | |
Manufacturer Product Number | QPF4750EVB |
Description | QPF4750 EVAL BRD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | QPF4750 - Front End, PA and LNA 5GHz ~ 7GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End, PA and LNA | |
Frequency | 5GHz ~ 7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPF4750 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,161.00000 | kr.1,161.00 |
| Unit Price without VAT: | kr.1,161.00000 |
|---|---|
| Unit Price with VAT: | kr.1,451.25000 |


