
QPD1425TR13 | |
|---|---|
DigiKey Part Number | 2312-QPD1425TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPD1425TR13 |
Description | 1.2-1.4 GHZ DISCRETE, WILL BE RE |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, Radar 1.2GHz ~ 1.4GHz NI-400 |
Category | Voltage - Supply 65V |
Manufacturer Qorvo | Current - Supply 430mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case NI-400 |
Frequency 1.2GHz ~ 1.4GHz | Supplier Device Package NI-400 |
Gain 17dB | Base Product Number |
RF Type ISM, Radar |

