
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 13GHz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPA2735 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,767.84000 | kr.4,767.84 |
| Unit Price without VAT: | kr.4,767.84000 |
|---|---|
| Unit Price with VAT: | kr.5,959.80000 |


