
TWR0063 | |
|---|---|
DigiKey Part Number | 553-TWR0063-ND |
Manufacturer | |
Manufacturer Product Number | TWR0063 |
Description | RF TXRX MOD WIFI CHIP + IPEX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip + I-PEX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DBPSK, DSSS, DQPSK, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 16dBm | |
Sensitivity | -90dBm | |
Serial Interfaces | USB | |
Antenna Type | Integrated, Chip + I-PEX | |
Utilized IC / Part | MT7601UN | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | - | |
Operating Temperature | -5°C ~ 60°C | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.49000 | kr.94.49 |
| 10 | kr.82.28900 | kr.822.89 |
| 25 | kr.78.05000 | kr.1,951.25 |
| 100 | kr.72.23420 | kr.7,223.42 |
| 250 | kr.68.75520 | kr.17,188.80 |
| 500 | kr.66.30096 | kr.33,150.48 |
| Unit Price without VAT: | kr.94.49000 |
|---|---|
| Unit Price with VAT: | kr.118.11250 |


