PM4345
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM4345.222NLT

DigiKey Part Number
553-PM4345.222NLTTR-ND - Tape & Reel (TR)
553-PM4345.222NLTCT-ND - Cut Tape (CT)
553-PM4345.222NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM4345.222NLT
Description
FIXED IND 2.2UH 4.2A 50 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 4.2 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM4345.222NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.213" W (6.00mm x 5.40mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.902
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.84000kr.4.84
10kr.3.98600kr.39.86
25kr.3.68680kr.92.17
50kr.3.47520kr.173.76
100kr.3.27660kr.327.66
250kr.3.03100kr.757.75
500kr.2.85786kr.1,428.93
1.000kr.2.69468kr.2,694.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.45534kr.7,366.02
6.000kr.2.31568kr.13,894.08
9.000kr.2.23778kr.20,140.02
15.000kr.2.20106kr.33,015.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.84000
Unit Price with VAT:kr.6.05000