
PM4345.102NLT | |
|---|---|
DigiKey Part Number | 553-PM4345.102NLTTR-ND - Tape & Reel (TR) 553-PM4345.102NLTCT-ND - Cut Tape (CT) 553-PM4345.102NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4345.102NLT |
Description | FIXED IND 1UH 7A 20 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 7 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4345.102NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.84000 | kr.4.84 |
| 10 | kr.3.98600 | kr.39.86 |
| 25 | kr.3.68680 | kr.92.17 |
| 50 | kr.3.47520 | kr.173.76 |
| 100 | kr.3.27660 | kr.327.66 |
| 250 | kr.3.03100 | kr.757.75 |
| 500 | kr.2.85786 | kr.1,428.93 |
| 1.000 | kr.2.69468 | kr.2,694.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.34982 | kr.7,049.46 |
| 6.000 | kr.2.21612 | kr.13,296.72 |
| 9.000 | kr.2.14158 | kr.19,274.22 |
| 15.000 | kr.2.09625 | kr.31,443.75 |
| Unit Price without VAT: | kr.4.84000 |
|---|---|
| Unit Price with VAT: | kr.6.05000 |

