PH9572.111ANLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH9572.111ANLT

DigiKey Part Number
553-PH9572.111ANLTTR-ND - Tape & Reel (TR)
553-PH9572.111ANLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PH9572.111ANLT
Description
GDT, FUNCTIONAL, EP7, SMT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4mH Gate Drive Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PH9572.111ANLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transformer Type
Gate Drive
Inductance
4mH
ET (Volt-Time)
84.7VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Surface Mount
Size / Dimension
0.402" L x 0.295" W (10.20mm x 7.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.19.35000kr.19.35
10kr.17.50500kr.175.05
25kr.16.80880kr.420.22
50kr.16.29780kr.814.89
100kr.15.79730kr.1,579.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.15.03107kr.4,509.32
600kr.14.56357kr.8,738.14
900kr.14.29592kr.12,866.33
1.500kr.13.96472kr.20,947.08
2.100kr.13.75014kr.28,875.29
3.000kr.13.52593kr.40,577.79
Manufacturers Standard Package
Unit Price without VAT:kr.19.35000
Unit Price with VAT:kr.24.18750