
PA4349.152ANLT | |
|---|---|
DigiKey Part Number | 553-4044-2-ND - Tape & Reel (TR) 553-4044-1-ND - Cut Tape (CT) 553-4044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4349.152ANLT |
Description | FIXED IND 1.5UH 62A 1.15MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 57 A 1.15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4349.152ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 48A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.866" W (23.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.41000 | kr.35.41 |
| 10 | kr.29.11500 | kr.291.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.23.93600 | kr.1,914.88 |
| 160 | kr.22.57138 | kr.3,611.42 |
| 240 | kr.21.81042 | kr.5,234.50 |
| 400 | kr.20.88880 | kr.8,355.52 |
| 560 | kr.20.30379 | kr.11,370.12 |
| 800 | kr.19.70209 | kr.15,761.67 |
| 2.000 | kr.19.63735 | kr.39,274.70 |
| Unit Price without VAT: | kr.35.41000 |
|---|---|
| Unit Price with VAT: | kr.44.26250 |


