
PA4346.103ANLT | |
|---|---|
DigiKey Part Number | 553-4043-2-ND - Tape & Reel (TR) 553-4043-1-ND - Cut Tape (CT) 553-4043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4346.103ANLT |
Description | FIXED IND 10UH 9A 22 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 9 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4346.103ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.45000 | kr.10.45 |
| 10 | kr.8.58500 | kr.85.85 |
| 100 | kr.7.05820 | kr.705.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.97424 | kr.2,987.12 |
| 1.000 | kr.5.63382 | kr.5,633.82 |
| 1.500 | kr.5.44393 | kr.8,165.89 |
| 2.500 | kr.5.21402 | kr.13,035.05 |
| 3.500 | kr.5.06810 | kr.17,738.35 |
| 5.000 | kr.4.99351 | kr.24,967.55 |
| Unit Price without VAT: | kr.10.45000 |
|---|---|
| Unit Price with VAT: | kr.13.06250 |


