
PA4344.103ANLT | |
|---|---|
DigiKey Part Number | 553-4034-2-ND - Tape & Reel (TR) 553-4034-1-ND - Cut Tape (CT) 553-4034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4344.103ANLT |
Description | FIXED IND 10UH 21A 10.6 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 21 A 10.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4344.103ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.701" L x 0.665" W (17.80mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.61000 | kr.23.61 |
| 10 | kr.19.40200 | kr.194.02 |
| 100 | kr.15.95860 | kr.1,595.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.15.04850 | kr.3,009.70 |
| 400 | kr.14.19145 | kr.5,676.58 |
| 600 | kr.13.71335 | kr.8,228.01 |
| 1.000 | kr.13.13446 | kr.13,134.46 |
| 1.400 | kr.12.78307 | kr.17,896.30 |
| Unit Price without VAT: | kr.23.61000 |
|---|---|
| Unit Price with VAT: | kr.29.51250 |


