
PA4342.153ANLT | |
|---|---|
DigiKey Part Number | 553-4019-2-ND - Tape & Reel (TR) 553-4019-1-ND - Cut Tape (CT) 553-4019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.153ANLT |
Description | FIXED IND 15UH 5A 45 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 5 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.153ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.84000 | kr.6.84 |
| 10 | kr.5.60500 | kr.56.05 |
| 100 | kr.4.60980 | kr.460.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.02144 | kr.2,010.72 |
| 1.000 | kr.3.79202 | kr.3,792.02 |
| 1.500 | kr.3.66411 | kr.5,496.16 |
| 2.500 | kr.3.50919 | kr.8,772.98 |
| 3.500 | kr.3.41085 | kr.11,937.98 |
| 5.000 | kr.3.30969 | kr.16,548.45 |
| 12.500 | kr.3.21694 | kr.40,211.75 |
| Unit Price without VAT: | kr.6.84000 |
|---|---|
| Unit Price with VAT: | kr.8.55000 |


