
PA4341.682ANLT | |
|---|---|
DigiKey Part Number | 553-4007-2-ND - Tape & Reel (TR) 553-4007-1-ND - Cut Tape (CT) 553-4007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.682ANLT |
Description | FIXED IND 6.8UH 4.5A 50 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 4.5 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.682ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.48000 | kr.5.48 |
| 10 | kr.4.53400 | kr.45.34 |
| 100 | kr.3.72680 | kr.372.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.06517 | kr.3,065.17 |
| 2.000 | kr.2.89044 | kr.5,780.88 |
| 3.000 | kr.2.79300 | kr.8,379.00 |
| 5.000 | kr.2.67505 | kr.13,375.25 |
| 7.000 | kr.2.60015 | kr.18,201.05 |
| 10.000 | kr.2.53969 | kr.25,396.90 |
| Unit Price without VAT: | kr.5.48000 |
|---|---|
| Unit Price with VAT: | kr.6.85000 |


