
PA4304.153NLT | |
|---|---|
DigiKey Part Number | 553-2530-2-ND - Tape & Reel (TR) 553-2530-1-ND - Cut Tape (CT) 553-2530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4304.153NLT |
Description | FIXED IND 15UH 3.3A 30 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.3 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4304.153NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744771115 | Würth Elektronik | 2.498 | 732-4115-1-ND | kr.20.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.7.86200 | kr.78.62 |
| 100 | kr.6.46550 | kr.646.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.5.53598 | kr.3,321.59 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

