Similar
Similar
Similar

PA4301.393NLT | |
|---|---|
DigiKey Part Number | 553-2462-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4301.393NLT |
Description | FIXED IND 39UH 835MA 195 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Drum Core, Wirewound Inductor 835 mA 195mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4301.393NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 195mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH6D28NP-390NC | Sumida America Inc. | 0 | CDRH6D28NP-390NCTR-ND | kr.2.25662 | Similar |
| SD7030-390-R | Eaton - Electronics Division | 0 | 283-SD7030-390-RTR-ND | kr.7.32933 | Similar |
| SRR6028-390Y | Bourns Inc. | 0 | SRR6028-390YTR-ND | kr.2.43570 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.21124 | kr.12,844.96 |
| Unit Price without VAT: | kr.3.21124 |
|---|---|
| Unit Price with VAT: | kr.4.01405 |




