Similar
Similar
Similar

PA4300.393NLT | |
|---|---|
DigiKey Part Number | 553-2428-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4300.393NLT |
Description | FIXED IND 39UH 690MA 230.7 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Drum Core, Wirewound Inductor 690 mA 230.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4300.393NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 230.7mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.240" L x 0.240" W (6.10mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH5D28NP-390NC | Sumida America Inc. | 0 | 308-2178-2-ND | kr.1.91865 | Similar |
| SRR5028-390Y | Bourns Inc. | 1.100 | 118-SRR5028-390YCT-ND | kr.4.18000 | Similar |
| SRR6028-390Y | Bourns Inc. | 0 | SRR6028-390YTR-ND | kr.2.43570 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.09994 | kr.12,399.76 |
| Unit Price without VAT: | kr.3.09994 |
|---|---|
| Unit Price with VAT: | kr.3.87493 |




