
BPSA00131358102M00 | |
|---|---|
DigiKey Part Number | 553-BPSA00131358102M00TR-ND - Tape & Reel (TR) 553-BPSA00131358102M00CT-ND - Cut Tape (CT) 553-BPSA00131358102M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSA00131358102M00 |
Description | FIXED IND 1MH 600MA 1.344 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 600 mA 1.344Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.344Ohm Max |
Series | Frequency - Self Resonant 1.7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 340mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.5.64900 | kr.56.49 |
| 100 | kr.4.64340 | kr.464.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.98850 | kr.2,393.10 |
| 1.200 | kr.3.76105 | kr.4,513.26 |
| 1.800 | kr.3.63419 | kr.6,541.54 |
| 3.000 | kr.3.48062 | kr.10,441.86 |
| 4.200 | kr.3.38310 | kr.14,209.02 |
| 6.000 | kr.3.28281 | kr.19,696.86 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

