600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00321611601Y00

DigiKey Part Number
553-BBPY00321611601Y00TR-ND - Tape & Reel (TR)
553-BBPY00321611601Y00CT-ND - Cut Tape (CT)
553-BBPY00321611601Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00321611601Y00
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2A 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.051" (1.30mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.90000kr.9.00
25kr.0.78120kr.19.53
50kr.0.70000kr.35.00
100kr.0.62510kr.62.51
250kr.0.53508kr.133.77
500kr.0.47334kr.236.67
1.000kr.0.41590kr.415.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33317kr.999.51
6.000kr.0.28926kr.1,735.56
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750