
BBPY00160808151Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00160808151Y00TR-ND - Tape & Reel (TR) 553-BBPY00160808151Y00CT-ND - Cut Tape (CT) 553-BBPY00160808151Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00160808151Y00 |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 85mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 85mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25000 | kr.2.50 |
| 25 | kr.0.21760 | kr.5.44 |
| 50 | kr.0.19580 | kr.9.79 |
| 100 | kr.0.17540 | kr.17.54 |
| 250 | kr.0.15180 | kr.37.95 |
| 500 | kr.0.13530 | kr.67.65 |
| 1.000 | kr.0.12026 | kr.120.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09338 | kr.373.52 |
| 8.000 | kr.0.08137 | kr.650.96 |
| 12.000 | kr.0.07473 | kr.896.76 |
| 20.000 | kr.0.06880 | kr.1,376.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

