BSCH0006030310NJ00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCH001005053N0SCP

DigiKey Part Number
553-BSCH001005053N0SCPTR-ND - Tape & Reel (TR)
553-BSCH001005053N0SCPCT-ND - Cut Tape (CT)
553-BSCH001005053N0SCPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSCH001005053N0SCP
Description
FIXED IND 3NH 400MA 150MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 nH Unshielded Multilayer Inductor 400 mA 150mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
3 nH
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
6.3GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.542
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12800kr.1.28
100kr.0.10620kr.10.62
1.000kr.0.08736kr.87.36
5.000kr.0.07621kr.381.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05004kr.500.40
20.000kr.0.04717kr.943.40
30.000kr.0.04557kr.1,367.10
50.000kr.0.04364kr.2,182.00
70.000kr.0.04241kr.2,968.70
100.000kr.0.04115kr.4,115.00
250.000kr.0.03807kr.9,517.50
500.000kr.0.03591kr.17,955.00
1.000.000kr.0.03386kr.33,860.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000