
AT-0927-TT-5V | |
|---|---|
DigiKey Part Number | 668-AT-0927-TT-5V-ND |
Manufacturer | |
Manufacturer Product Number | AT-0927-TT-5V |
Description | BUZZER PIEZO 75DB 5.2KHZ 5VP-P |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 80mA 2.73kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-0927-TT-5V Models |
Category | Technology Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 85dB @ 5V, 10cm |
Packaging Bulk | Current - Supply 80mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 5 V | Termination PC Pins |
Voltage Range 4 ~ 6V | Size / Dimension 0.354" Dia (9.00mm) |
Frequency 2.73kHz | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 10 | kr.8.94600 | kr.89.46 |
| 25 | kr.8.04920 | kr.201.23 |
| 50 | kr.7.44560 | kr.372.28 |
| 100 | kr.6.89730 | kr.689.73 |
| 300 | kr.6.12657 | kr.1,837.97 |
| 500 | kr.5.80440 | kr.2,902.20 |
| 1.000 | kr.5.40029 | kr.5,400.29 |
| 5.000 | kr.4.67575 | kr.23,378.75 |
| Unit Price without VAT: | kr.11.79000 |
|---|---|
| Unit Price with VAT: | kr.14.73750 |

