49108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49108

DigiKey Part Number
49108-ND
Manufacturer
Manufacturer Product Number
49108
Description
BAG STAT DISSIPATV 6"X10"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Dissipative Bag Energy Shielding Pink 6" (152.4mm) X 10" (254mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
-
Packaging
Bulk
Part Status
Active
Type
Static Dissipative Bag
Metal Layer
None
Static Discharge Shielding
-
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
4.0 mil (101.6 microns)
Length - Inside
10" (254mm)
Width - Inside
6" (152.4mm)
Tensile Strength
-
Color
Pink
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.40600kr.24.06
25kr.2.15440kr.53.86
50kr.2.00600kr.100.30
100kr.1.88080kr.188.08
300kr.1.72020kr.516.06
500kr.1.65778kr.828.89
1.000kr.1.58283kr.1,582.83
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750