851-83-029-10-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.111.53885
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.129.72900
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.112.89640
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.115.10280
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.111.55846
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.120.08840
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.102.72269
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.110.19180
Datasheet
29 Position Socket Connector 0.050" (1.27mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

851-83-029-10-001101

DigiKey Part Number
851-83-029-10-001101-ND
Manufacturer
Manufacturer Product Number
851-83-029-10-001101
Description
CONN SOCKET 29POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
29 Position Socket Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.161" (4.10mm)
Connector Type
Contact Length - Post
0.091" (2.30mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
1A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
851-43-029-10-001000Mill-Max Manufacturing Corp.0851-43-029-10-001000-NDkr.111.53885Similar
851-43-029-10-002000Mill-Max Manufacturing Corp.0851-43-029-10-002000-NDkr.129.72900Similar
851-43-029-10-011000Mill-Max Manufacturing Corp.0851-43-029-10-011000-NDkr.112.89640Similar
851-43-029-10-021000Mill-Max Manufacturing Corp.0851-43-029-10-021000-NDkr.115.10280Similar
851-93-029-10-001000Mill-Max Manufacturing Corp.0851-93-029-10-001000-NDkr.111.55846Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
140kr.42.68221kr.5,975.51
Manufacturers Standard Package
Unit Price without VAT:kr.42.68221
Unit Price with VAT:kr.53.35276