
850-80-029-40-001101 | |
|---|---|
DigiKey Part Number | 850-80-029-40-001101-ND |
Manufacturer | |
Manufacturer Product Number | 850-80-029-40-001101 |
Description | CONN HEADER SMD R/A 29POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 29 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 850-80-029-40-001101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Series | Insulation Height 0.087" (2.20mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Voltage Rating 150VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | kr.30.13325 | kr.4,821.32 |
| Unit Price without VAT: | kr.30.13325 |
|---|---|
| Unit Price with VAT: | kr.37.66656 |







