Similar




346-83-136-41-035101 | |
|---|---|
DigiKey Part Number | 346-83-136-41-035101-ND |
Manufacturer | |
Manufacturer Product Number | 346-83-136-41-035101 |
Description | CONN SOCKET 36POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.173" (4.40mm) |
Connector Type | Contact Length - Post 0.150" (3.81mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 346-13-136-41-013000 | Mill-Max Manufacturing Corp. | 0 | 346-13-136-41-013000-ND | kr.174.62140 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | kr.45.64608 | kr.5,933.99 |
| Unit Price without VAT: | kr.45.64608 |
|---|---|
| Unit Price with VAT: | kr.57.05760 |












