316-87-125-41-009101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.95.86000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.102.71000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.53.95000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.57.69000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.34.43000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.36.90000
Datasheet
25 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

316-87-125-41-009101

DigiKey Part Number
316-87-125-41-009101-ND
Manufacturer
Manufacturer Product Number
316-87-125-41-009101
Description
CONN SOCKET 25POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.512" (13.00mm)
Connector Type
Contact Length - Post
0.126" (3.20mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESS-125-G-23Samtec Inc.0ESS-125-G-23-NDkr.95.86000Similar
ESS-125-G-24Samtec Inc.0ESS-125-G-24-NDkr.102.71000Similar
ESS-125-T-23Samtec Inc.0ESS-125-T-23-NDkr.53.95000Similar
ESS-125-T-24Samtec Inc.0ESS-125-T-24-NDkr.57.69000Similar
ESS-125-TT-23Samtec Inc.0ESS-125-TT-23-NDkr.34.43000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.23.71488kr.5,928.72
Manufacturers Standard Package
Unit Price without VAT:kr.23.71488
Unit Price with VAT:kr.29.64360