Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



4578#/BULK | |
|---|---|
DigiKey Part Number | 501-4578#/BULK-ND |
Manufacturer | |
Manufacturer Product Number | 4578#/BULK |
Description | ADAPTER BNC(F) PWB PINS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 500 V |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4578 | Pomona Electronics | 775 | 501-1370-ND | kr.55.70000 | Parametric Equivalent |
| 031-5329-51RFX | Amphenol RF | 10.492 | ARF1687-ND | kr.19.55000 | Parametric Equivalent |
| 031-5329-52RFX | Amphenol RF | 3.813 | ARF1688-ND | kr.26.22000 | Parametric Equivalent |
| 031-5976-50RFX | Amphenol RF | 95 | 031-5976-50RFX-ND | kr.30.83000 | Parametric Equivalent |
| 0731335003 | Molex | 0 | 0731335003-ND | kr.45.03767 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.58.33998 | kr.29,169.99 |
| Unit Price without VAT: | kr.58.33998 |
|---|---|
| Unit Price with VAT: | kr.72.92498 |















