
UCE4031035LK015000-19.2MDK | |
|---|---|
DigiKey Part Number | 4289-UCE4031035LK015000-19.2MDKTR-ND - Tape & Reel (TR) 4289-UCE4031035LK015000-19.2MDKCT-ND - Cut Tape (CT) 4289-UCE4031035LK015000-19.2MDKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCE4031035LK015000-19.2MDK |
Description | TCXO OSCILLATORS 3225 4-SMD TCXO |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable SMD 3.2mm x 2.5mm |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability 1.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case SMD 3.2mm x 2.5mm |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 0.23µA |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.63000 | kr.17.63 |
| 10 | kr.15.34300 | kr.153.43 |
| 25 | kr.14.50840 | kr.362.71 |
| 50 | kr.13.90740 | kr.695.37 |
| 100 | kr.13.33240 | kr.1,333.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.60900 | kr.3,152.25 |
| 500 | kr.12.08798 | kr.6,043.99 |
| 750 | kr.11.79359 | kr.8,845.19 |
| 1.250 | kr.11.43300 | kr.14,291.25 |
| 1.750 | kr.11.20162 | kr.19,602.83 |
| 2.500 | kr.10.96166 | kr.27,404.15 |
| Unit Price without VAT: | kr.17.63000 |
|---|---|
| Unit Price with VAT: | kr.22.03750 |

