
2261054 | |
|---|---|
DigiKey Part Number | 277-14564-ND |
Manufacturer | |
Manufacturer Product Number | 2261054 |
Description | PLUG-IN CARD BLOCK 5.08MM 32POS |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 32 Pos, 2 Rows To Card Edge Connector, 32 Pos |
Datasheet | Datasheet |
Category | Convert From (Adapter End) Terminal Blocks, Screw Connection, 32 Pos, 2 Rows |
Manufacturer Phoenix Contact | Convert To (Adapter End) Card Edge Connector, 32 Pos |
Series | Mounting Type Board Mounted |
Packaging Bulk | Wire Gauge 12-24 AWG |
Part Status Obsolete | Base Product Number |

