
1886634 | |
|---|---|
DigiKey Part Number | 277-8984-ND |
Manufacturer | |
Manufacturer Product Number | 1886634 |
Description | CONN HOOD THRU TYPE M20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Thru Type M20 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1886634 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Thru Type | |
Size | - | |
Lock Location | Screw Locks on Hood | |
Thread Size | M20 | |
Size / Dimension | 2.598" L x 1.299" W x 2.559" H (66.00mm x 33.00mm x 65.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.226.56000 | kr.226.56 |
| Unit Price without VAT: | kr.226.56000 |
|---|---|
| Unit Price with VAT: | kr.283.20000 |


