



1716819 | |
|---|---|
DigiKey Part Number | 277-1716819-ND |
Manufacturer | |
Manufacturer Product Number | 1716819 |
Description | TERM BLOCK PLUG 6POS 10.16MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1716819 Models |
Category | Current - IEC 76A |
Manufacturer Phoenix Contact | Voltage - IEC 1 kV |
Series | Wire Gauge or Range - AWG 4-18 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.75-16mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Features Lever Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.400" (10.16mm) | Wire Strip Length 18mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.264" (32.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.349.54000 | kr.349.54 |
| 10 | kr.249.92600 | kr.2,499.26 |
| Unit Price without VAT: | kr.349.54000 |
|---|---|
| Unit Price with VAT: | kr.436.92500 |

