


1698018 | |
|---|---|
DigiKey Part Number | 277-1698018-ND |
Manufacturer | |
Manufacturer Product Number | 1698018 |
Description | RJ45 PATCH CABLE ORANGE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1698018 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.98000 | kr.111.98 |
| 10 | kr.81.18300 | kr.811.83 |
| Unit Price without VAT: | kr.111.98000 |
|---|---|
| Unit Price with VAT: | kr.139.97500 |

