


1629185 | |
|---|---|
DigiKey Part Number | 277-1629185-ND |
Manufacturer | |
Manufacturer Product Number | 1629185 |
Description | M23-06S1N8A8004S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1629185 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Features Backshell |
Number of Positions 6 | Shielding Shielded |
Shell Size - Insert M23-6 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 2.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1629186 | Phoenix Contact | 0 | 277-1629186-ND | kr.117.37000 | Parametric Equivalent |
| 1629187 | Phoenix Contact | 0 | 277-1629187-ND | kr.117.37000 | Parametric Equivalent |
| 1629237 | Phoenix Contact | 0 | 277-1629237-ND | kr.106.85000 | Parametric Equivalent |
| 1629238 | Phoenix Contact | 0 | 277-1629238-ND | kr.111.09000 | Parametric Equivalent |
| 1629239 | Phoenix Contact | 0 | 277-1629239-ND | kr.111.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.37000 | kr.117.37 |
| Unit Price without VAT: | kr.117.37000 |
|---|---|
| Unit Price with VAT: | kr.146.71250 |



