
1619934 | |
|---|---|
DigiKey Part Number | 277-1619934-ND |
Manufacturer | |
Manufacturer Product Number | 1619934 |
Description | CA-16P1N222S00 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1619934 Models |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 16 | Shielding |
Shell Size - Insert M23-16 | Current Rating (Amps) 8A |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Insert Material Polybutylene Terephthalate (PBT) |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.20000 | kr.118.20 |
| Unit Price without VAT: | kr.118.20000 |
|---|---|
| Unit Price with VAT: | kr.147.75000 |

