1408980 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.883.09000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.898.23000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.1,026.18000
Datasheet
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1408980

DigiKey Part Number
1408980-ND
Manufacturer
Manufacturer Product Number
1408980
Description
CABLE MOD 8P4C PLUG-PLUG 32.81'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1408980 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Manufacturer
Phoenix Contact
Length
32.81' (10.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Last Time Buy
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e, Industrial Environments - IP67
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1201080273Molex01201080273-NDkr.883.09000Parametric Equivalent
2489820100Weidmüller0281-2489820100-NDkr.898.23000Parametric Equivalent
2576460100Weidmüller0281-2576460100-NDkr.1,026.18000Parametric Equivalent
Last Time Buy
Last Time Buy Date: 31/10/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.903.87000kr.903.87
Manufacturers Standard Package
Unit Price without VAT:kr.903.87000
Unit Price with VAT:kr.1,129.83750