Cable Assembly Coaxial RP-SMA to N-Type 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1340130

DigiKey Part Number
277-1340130-ND
Manufacturer
Manufacturer Product Number
1340130
Description
COAX CBL RP-SMA TO N-TYPE 19.6"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to N-Type 19.69" (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1340130 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Plug
Manufacturer
Phoenix Contact
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
19.69" (500.00mm)
Style
RP-SMA to N-Type
Overall Impedance
50 Ohms
1st Connector
RP-SMA Plug
Frequency - Max
7.25 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.295.44000kr.295.44
Manufacturers Standard Package
Unit Price without VAT:kr.295.44000
Unit Price with VAT:kr.369.30000