
1212529 | |
|---|---|
DigiKey Part Number | 1212529-ND |
Manufacturer | |
Manufacturer Product Number | 1212529 |
Description | TOOL PLIERS NEEDLE NOSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Needle Nose Partially Serrated 7.87" (200.0mm) |
Datasheet | Datasheet |
Category | Tip Type Needle Nose |
Manufacturer Phoenix Contact | Tip Shape Angled |
Series | Jaw Type Partially Serrated |
Packaging Bulk | Features Ergonomic, Includes Stripper, Insulated to 1000V, Soft Grips |
Part Status Active | Length 7.87" (200.0mm) |
Tool Type Electronics | Weight 0.661 lb (299.82 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.455.62000 | kr.455.62 |
| Unit Price without VAT: | kr.455.62000 |
|---|---|
| Unit Price with VAT: | kr.569.52500 |

