
1193698 | |
|---|---|
DigiKey Part Number | 277-1193698-ND |
Manufacturer | |
Manufacturer Product Number | 1193698 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bin Metal, Steel Yellow Open End(s) 7.480" L x 4.331" W (189.99mm x 110.01mm) X 13.780" (350.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 7.480" L x 4.331" W (189.99mm x 110.01mm) |
Mfr | Height 13.780" (350.00mm) |
Series | Area (L x W) 32.4in² (209cm²) |
Packaging Bulk | Design Open End(s) |
Part Status Active | Material |
Container Type Bin | Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,642.05000 | kr.1,642.05 |
| Unit Price without VAT: | kr.1,642.05000 |
|---|---|
| Unit Price with VAT: | kr.2,052.56250 |

